60 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | HK$1,717.740 |
Product Information
Product Overview
VS-BV203-B VS-B series vibration sensor can detect vibrations in a wide frequency range from 10Hz up to 15kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed. Its ability to detect even the faintest levels of vibration throughout a large sensing bandwidth makes it ideal for predictive maintenance and process control operations in industrial IoT, allowing for correction and data analysis flow to PLC, micro-computer or analysers. Typical applications include abnormal vibration detection and condition monitoring of production facilities of all industries, motors, bearings, and pumps.
- Proprietary piezo ceramic material
- High sensitivity, large sensing bandwidth, built-in amplifier
- Integrated 3m cable type
- Ultra compact and ultra low-profile (8.4 x 11.4 x 2.9mm)
- Easy to embed, operating temperature range from -25 to +75°C
- Voltage output type, ±50m/s² measuring range at 160Hz
- 2mV/m/s² sensitivity, > 30kHz resonant frequency
- 3.0 to 5.5V (3.3V typical) supply voltage
- Comes without accessory
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Vibration Sensor
-
20m/s²
-
VS Series
3.3V
Cable
-
350µA
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate