Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerEXCELITAS TECH
Manufacturer Part NoVT90N2Copy
Order Code1652637
Technical Datasheet
Voltage Rating100V
Dark Resistance Min500kohm
Light Resistance Range24kohm
Sensor Case / Package-
No. of Pins2Pins
Resistor Case / PackageRadial Leaded
Power Rating80mW
Operating Temperature Min-40°C
Operating Temperature Max75°C
Product Range-
Product Overview
The VT90N2 is a Photoconductive Cell in ceramic device. It can be used as night light control and dusk to dawn light switching.
- Responsive to Very Low Light Levels (Moonlight) and Very High Light Levels (Sunlight)
- Wide Dynamic Range
- Low Noise and Distortion
- Suitable for 120/240VAC Applications
- Easy to Use in Both DC and AC Circuits
Applications
Industrial, Motor Drive & Control
Technical Specifications
Voltage Rating
100V
Light Resistance Range
24kohm
No. of Pins
2Pins
Power Rating
80mW
Operating Temperature Max
75°C
Dark Resistance Min
500kohm
Sensor Case / Package
-
Resistor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259