Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9011-904Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734680
Your Part Number
82 In Stock
Need more?
82 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$513.120 |
| 10+ | HK$496.190 |
| 25+ | HK$466.050 |
Price for:Each
Minimum: 1
Multiple: 1
HK$513.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF103-9011-904Copy
Manufacturer Standard Lead Time8 weeks
Order Code1734680
Technical Datasheet
Pressure Type-
Pressure Fitting Style0.156" Axial Port
Operating Pressure Min1psi
Operating Pressure Max4psi
Sensor MountingPanel / Chassis
Electrical ConnectionQuick Connect
Switching Voltage Max250VAC
Switching Current Max15A
Pressure Port Size1/8"
Transducer Connection / TerminationTab
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Overview
The PSF103-9011-904 is a high current Pressure Switch.
- Controllable hysteresis (dead band)
- Field adjustable pressure set point, from 3" H2O to 60psi
- Snap action basic switch, up to 25A, 125/250VAC
- Dependable long life (10+ million cycles)
- ±20% Standard tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Operating Pressure Min
1psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
40°F
Pressure Fitting Style
0.156" Axial Port
Operating Pressure Max
4psi
Electrical Connection
Quick Connect
Switching Current Max
15A
Transducer Connection / Termination
Tab
Deadband Max
-
Operating Temperature Max
150°F
Technical Docs (2)
Alternatives for PSF103-9011-904
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02