0
0 ItemsHK$0.00

3-Wire / PNP-NO Inductive Proximity Sensors :

8 Products Found
Find a huge range of 3-Wire / PNP-NO Inductive Proximity Sensors at e絡盟 Hong Kong. We stock a wide range of Inductive Proximity Sensors, such as PNP, PNP / SPST-NO, PNP-NO & 3-Wire / PNP-NO Inductive Proximity Sensors from the worlds top manufacturers including: Turck

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Output Type
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
4284582
Each
1+HK$925.310
5+HK$893.940
10+HK$864.640
25+HK$847.350
50+HK$830.060
More Pricing...
2mm
Inductive Proximity Sensor
70°C
-
3-Wire / PNP-NO
10V
2mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
PP (Polypropylene), Glass Filled
IP67
-25°C
4284560
Each
1+HK$1,158.460
5+HK$1,120.480
10+HK$1,098.080
25+HK$1,075.670
5mm
Inductive Proximity Sensor
85°C
M18 x 1
3-Wire / PNP-NO
10V
5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
4284553
Each
1+HK$736.510
10mm
Inductive Proximity Sensor
85°C
-
3-Wire / PNP-NO
10V
10mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
Cable
PBT (Polybutylene Terephthalate)
IP67
-30°C
4284561
Each
1+HK$940.130
5+HK$822.610
10+HK$701.340
15mm
Inductive Proximity Sensor
85°C
-
3-Wire / PNP-NO
10V
15mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
M12 Connector
PBT (Polybutylene Terephthalate)
IP67
-30°C
4285984
Each
1+HK$795.040
5+HK$768.100
10+HK$742.910
25+HK$728.060
50+HK$713.200
More Pricing...
5mm
Inductive Proximity Sensor
70°C
M18
3-Wire / PNP-NO
10V
5mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
4285987
Each
1+HK$1,029.020
5+HK$994.140
10+HK$961.550
25+HK$942.320
50+HK$923.090
More Pricing...
4mm
Inductive Proximity Sensor
70°C
M12
3-Wire / PNP-NO
10V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67
-25°C
4284558
Each
1+HK$854.830
5+HK$825.860
10+HK$798.780
25+HK$782.810
50+HK$766.830
More Pricing...
15mm
Inductive Proximity Sensor
85°C
-
3-Wire / PNP-NO
10V
15mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Module
M12 Connector
PBT (Polybutylene Terephthalate)
IP68
-30°C
4284578
Each
1+HK$1,491.130
5+HK$1,442.240
10+HK$1,413.400
25+HK$1,384.560
50+HK$1,355.710
More Pricing...
1mm
Inductive Proximity Sensor
70°C
-
3-Wire / PNP-NO
10V
1mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical
Cable
Stainless Steel
IP67
-25°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM