register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$19,859.680 |
Product Information
Product Overview
Q120RA-EU-AFQ-801220 is a R-GAGE radar-based narrow-beam sensor for detecting moving and stationary targets. The R-GAGE sensor emits a well-defined beam of high-frequency radio waves from an internal antenna. Some of this emitted energy is reflected back to the receiving antenna. Signal processing electronics determine the distance from the sensor to the object based on the time delay of the return signal. The sensor can be configured (via DIP switches) to sense objects up to a specific distance, ignoring objects beyond this distance (also called background suppression).
- FMCW radar detects moving and stationary objects
- Narrow beam pattern and high sensitivity
- Adjustable sensing field—ignores objects beyond setpoint
- 24GHz operating frequency
- 5-pin M12 male quick disconnect connector
- Supply voltage range from 12 to 30V DC
- Sensing functions are unaffected by wind, falling rain/snow, fog, humidity, air temperatures/ light
- Sensor operates in Industrial, Scientific, and Medical (ISM) telecommunication band
- Rugged IP67 housing withstands harsh environments
Technical Specifications
-
12m
Rectangular
-
Internal
1Antennas
1Antennas
R-GAGE Q120R Series
-
24GHz
-
5Pins
-
1Antennas
1Antennas
-40°C
65°C
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate