Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020018
Order Code3932143
Also Known AsSEN11304P
Technical Datasheet
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$18.040 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18.04
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020018
Order Code3932143
Also Known AsSEN11304P
Technical Datasheet
Board TypeSensor Module
IC / Module Used-
Application Sub TypeWater Sensor
Kit ContentsGrove Water Sensor Module, Cable
SVHCTo Be Advised
Product Overview
Grove - water sensor detects the presence of water using exposed PCB traces. The sensor is made up of interlaced traces of Ground and Sensor signals. The sensor traces are weakly pulled up using 1 MΩ resistor. The resistor will pull the sensor trace value high until a drop of water shorts the sensor trace to the ground trace. This circuit will work with digital I/O pins of Arduino or you can use it with the analogue pins to detect the amount of water induced contact between the grounded and sensor traces.
- Grove compatible interface
- Low power consumption
- High sensitivity
- Dimension is 40mm x 20mm x 12mm
- Concise design 5V working voltage
Contents
1 x grove - water sensor, 1 x grove cable.
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Water Sensor
SVHC
To Be Advised
IC / Module Used
-
Kit Contents
Grove Water Sensor Module, Cable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009