Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-SR04Copy
Manufacturer Standard Lead Time7 weeks
Order Code4162009
Your Part Number
213 In Stock
Need more?
213 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$37.110 |
| 10+ | HK$34.890 |
Price for:Each
Minimum: 1
Multiple: 1
HK$37.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC-SR04Copy
Manufacturer Standard Lead Time7 weeks
Order Code4162009
Technical Datasheet
Sensing Range Min20mm
Sensing Range Max4.5m
Beam Angle0
Product Range-
Product Overview
HC-SR04 is an ultrasonic ranging module that provides 20mm - 4m, non-contact measurement function, and the ranging accuracy can reach to 3mm. The module includes ultrasonic transmitters, a receiver and a control circuit.
- Measure the length of pulse received on Echo output to determine distance
- Working voltage is 5V DC
- Working current is 15mA
- Working frequency is 40kHz
- 15 degree measuring angle
- Trigger input signal is 10uS TTL pulse
- Dimension is 45x20x15mm
Technical Specifications
Sensing Range Min
20mm
Beam Angle
0
Sensing Range Max
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01013