Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-046-RC
Order Code2433029
Product RangeMulticomp Pro Sounders
Technical Datasheet
404 In Stock
Need more?
404 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$130.070 |
10+ | HK$120.520 |
25+ | HK$112.370 |
50+ | HK$105.110 |
100+ | HK$100.860 |
250+ | HK$96.960 |
Price for:Each
Minimum: 1
Multiple: 1
HK$130.07
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABI-046-RC
Order Code2433029
Product RangeMulticomp Pro Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min6VDC
Supply Voltage Max28VDC
TonesMultiple Tones
Sound Pressure Level (SPL)105dB
Current Rating25mA
Resonant Frequency2.9kHz
Transducer MountingPanel
Product RangeMulticomp Pro Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABI-046-RC is a multiple-tone Audio Indicator with PBT housing. The Audio sounder operates at 6 to 28VDC voltage range and generates minimum 105dB sound at 30cm.
- Continuous, normal and fast pulse tone nature
- 26AWG Wire size
- -20 to +70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
105dB
Resonant Frequency
2.9kHz
Product Range
Multicomp Pro Sounders
Supply Voltage Min
6VDC
Tones
Multiple Tones
Current Rating
25mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226