Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCS-3624Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814185
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$46.290 |
| 5+ | HK$41.100 |
| 10+ | HK$35.900 |
| 20+ | HK$34.220 |
| 40+ | HK$32.540 |
| 100+ | HK$29.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$46.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCS-3624Copy
Manufacturer Standard Lead Time10 weeks
Order Code4814185
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min18VDC
Supply Voltage Max28VDC
TonesContinuous
Sound Pressure Level (SPL)78dBA
Current Rating35mA
Resonant Frequency-
Transducer MountingPanel Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CS-3624 is a solid-state audio indicator (buzzer) with an internal driving circuit, wire leads, and mounting tabs for panel mounting.
- 24V DC rated voltage
- 35mA current consumption
- Rated frequency range 250Hz to 550Hz
- Sound pressure level of 78dBA
- Dimension is 33.5 x 17.0 x 15.3mm
- Operating temperature range from -30 to 70°C
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
78dBA
Resonant Frequency
-
Product Range
-
Supply Voltage Min
18VDC
Tones
Continuous
Current Rating
35mA
Transducer Mounting
Panel Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0097