Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-422-RCCopy
Manufacturer Standard Lead Time17 weeks
Order Code1300025
Product RangeMulticomp Pro Piezo Transducers
Your Part Number
446 In Stock
100 more incoming. You can reserve stock now
446 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$22.260 |
| 25+ | HK$19.150 |
| 50+ | HK$16.670 |
| 100+ | HK$15.530 |
| 250+ | HK$14.390 |
| 500+ | HK$12.630 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-422-RCCopy
Manufacturer Standard Lead Time17 weeks
Order Code1300025
Product RangeMulticomp Pro Piezo Transducers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1V
TonesContinuous
Supply Voltage Max30V
Resonant Frequency5.5kHz
Sound Pressure Level (SPL)90dB
Current Rating8mA
Drive CircuitExternal
Capacitance0.018µF
Transducer MountingPanel
Lead Wire32AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V to 30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Piezo Transducers
SVHCN,N-dimethylformamide (04-Feb-2026)
Product Overview
The ABT-422-RC is a black Piezo Transducer made of ABS housing.
- 32AWG Lead wire
- 15Vp-p Rated voltage (Vp-p square wave)
- 1Vp-p to 30Vp-p Operating voltage
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
5.5kHz
Current Rating
8mA
Capacitance
0.018µF
Lead Wire
32AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
Multicomp Pro Piezo Transducers
Supply Voltage Min
1V
Supply Voltage Max
30V
Sound Pressure Level (SPL)
90dB
Drive Circuit
External
Transducer Mounting
Panel
IP Rating
-
Operating Voltage Range
1V to 30V
Operating Temperature Max
70°C
SVHC
N,N-dimethylformamide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:N,N-dimethylformamide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002