Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S01L120ALF
Order Code1191947
Technical Datasheet
521 In Stock
Need more?
521 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$26.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$26.33
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S01L120ALF
Order Code1191947
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min9V
Tones-
Resonant Frequency2.8kHz
Sound Pressure Level (SPL)90dB
Current Rating40mA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The 41.S01L120ALF is a single tone Magnetic Buzzer made of ABS housing.
- 12V Rated voltage
- 28AWG Lead wire terminal
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Sound Pressure Level (SPL)
90dB
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
9V
Resonant Frequency
2.8kHz
Current Rating
40mA
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886