Print Page
CPE-4485
Transducer, Continuous, Intermittent, 100 dB, Through Hole, External, 0.235 µF
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$43.920 |
| 5+ | HK$36.300 |
| 10+ | HK$33.400 |
| 20+ | HK$31.720 |
| 40+ | HK$30.450 |
| 80+ | HK$28.950 |
Price for:Each
Minimum: 1
Multiple: 1
HK$43.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCPE-4485
Order Code4814220
Technical Datasheet
Sound Pressure Level (SPL)100dB
Resonant Frequency-
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.235µF
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range85V p-p, 100V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
Continuous, Intermittent
Resonant Frequency
-
Drive Circuit
External
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
100dB
Transducer Mounting
Through Hole
Capacitance
0.235µF
IP Rating
-
Operating Voltage Range
85V p-p, 100V p-p
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0115