Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoBF 45, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Order Code3772111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$189.710 |
| 2+ | HK$179.330 |
| 3+ | HK$168.940 |
| 5+ | HK$158.550 |
| 10+ | HK$148.160 |
| 20+ | HK$145.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$189.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoBF 45, 8 OHMCopy
Manufacturer Standard Lead Time6 weeks
Order Code3772111
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Width - Metric61mm
Power Rating Nom4W
Resonant Frequency160Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeRound
External Width - Imperial2.402"
Product Dimensions45mm x 26mm
Frequency Response Min90Hz
Frequency Range90Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max8W
External Length - Metric45mm
External Depth - Metric26mm
External Length - Imperial1.772"
External Depth - Imperial1.024"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Width - Metric
61mm
Resonant Frequency
160Hz
Speaker Shape
Round
Product Dimensions
45mm x 26mm
Frequency Range
90Hz to 20kHz
Temperature Grade
-
Product Range
-
Power Rating Max
8W
External Depth - Metric
26mm
External Depth - Imperial
1.024"
Impedance
8ohm
Power Rating Nom
4W
Sound Pressure Level (SPL)
79dB
External Width - Imperial
2.402"
Frequency Response Min
90Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
45mm
External Length - Imperial
1.772"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032