Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-2961Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827690
Your Part Number
171 In Stock
Need more?
171 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$182.620 |
| 4+ | HK$167.820 |
Price for:Each
Minimum: 1
Multiple: 1
HK$182.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-2961Copy
Manufacturer Standard Lead Time6 weeks
Order Code2827690
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric270mm
Impedance8ohm
Power Rating Nom140W
External Width - Metric-
Resonant Frequency54.4Hz
Sound Pressure Level (SPL)91dB
External Diameter - Imperial10.63"
External Width - Imperial-
Product Dimensions260mm x 102mm
Frequency Response Min52Hz
Frequency Range50Hz to 3kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max280W
External Length - Metric-
External Depth - Metric146mm
External Length - Imperial-
External Depth - Imperial5.748"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
91dB
External Width - Imperial
-
Frequency Response Min
52Hz
Frequency Response Max
4kHz
IP Rating
-
Power Rating Max
280W
External Depth - Metric
146mm
External Depth - Imperial
5.748"
External Diameter - Metric
270mm
Power Rating Nom
140W
Resonant Frequency
54.4Hz
External Diameter - Imperial
10.63"
Product Dimensions
260mm x 102mm
Frequency Range
50Hz to 3kHz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.108067