Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX05404-HD-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code4411416
Your Part Number
431 In Stock
Need more?
431 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$241.430 |
| 2+ | HK$228.780 |
| 3+ | HK$216.130 |
| 5+ | HK$203.480 |
| 10+ | HK$190.820 |
| 20+ | HK$187.060 |
Price for:Each
Minimum: 1
Multiple: 1
HK$241.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX05404-HD-RCopy
Manufacturer Standard Lead Time17 weeks
Order Code4411416
Technical Datasheet
Driver TypeExciter
External Diameter - Metric53.5mm
Impedance4ohm
Power Rating Nom20W
Resonant Frequency480Hz
Sound Pressure Level (SPL)107dBA
Speaker ShapeRound
External Diameter - Imperial2.11"
Product Dimensions53.5mm x 20mm
Frequency Range60Hz to 20kHz
Frequency Response Min60Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max40W
External Depth - Metric16.5mm
External Depth - Imperial0.65"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Impedance
4ohm
Resonant Frequency
480Hz
Speaker Shape
Round
Product Dimensions
53.5mm x 20mm
Frequency Response Min
60Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
40W
External Depth - Imperial
0.65"
External Diameter - Metric
53.5mm
Power Rating Nom
20W
Sound Pressure Level (SPL)
107dBA
External Diameter - Imperial
2.11"
Frequency Range
60Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
16.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114