Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoABX00109Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732646
Your Part Number
37 In Stock
Need more?
37 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | HK$85.050 |
Price for:Each
Minimum: 1
Multiple: 1
HK$85.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00109Copy
Manufacturer Standard Lead Time6 weeks
Order Code4732646
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4
Silicon Family NameSTM32
For Use WithArduino Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABX00109 is an Arduino® Modulino® Pixels board. It features eight LC8822-2020 RGB LEDs driven by an on-board STM32C011F4 microcontroller. This setup enables simple I2C connectivity for controlling colourful visual effects, animations, or status indications in a wide variety of projects. It is targeted for makers, beginners and education purpose.
- Eight LC8822-2020 RGB LEDs providing individually addressable full-colour output
- STM32C011F4 microcontroller that manages LED control over I2C
- 3.3V operation via the Qwiic interface; supports 2V to 3.6V supply range on the MCU
- SWD header for reprogramming and advanced control
- Ideal for lighting effects, progress bars, or any multi-colour output in maker projects
Contents
Modulino® Pixels, I2C Qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
STM32
For Use With
Arduino Boards
Core Architecture
ARM
Silicon Core Number
STM32C011F4
Kit Contents
Modulino Pixel Board STM32C011F4, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006