Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$187.230 |
Product Information
Product Overview
Grove - Barometer (High-Accuracy) Sensor features an HP206C high-accuracy chip to detect barometric pressure, Altimeter, and temperature. It can widely measure pressure ranging from 300mbar~1200mbar, with super high accuracy of 0.01mbar(0.1m) in ultra-high resolution mode. The chip only accepts 1.8V to 3.6V input voltage. However, with the outer circuit added, this module becomes compatible with 3.3V and 5V. Therefore, it can be used on Arduino/Seeeduino boards or Seeeduino Stalker without modification. It is designed to be connected directly to a microcontroller via the I2C bus.
- Command-based reading, compensated (optional)
- Programmable Events and Interrupt Controls
- Full data compensation
- Wide barometric pressure range
- Flexible supply voltage range
- Ultra-low power consumption
- Altitude resolution down to 0.01 meter
- Temperature measurement included
- Dimension is 140mm x85mm x10.6mm
Contents
Grove - barometer (high-accuracy) x 1, Grove - cable x 1.
Technical Specifications
Barometer Sensor
TUK SGACK902S Keystone Coupler
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate