Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020173Copy
Order Code4007696
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
63 In Stock
Need more?
63 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$27.790 |
Price for:Each
Minimum: 1
Multiple: 1
HK$27.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020173Copy
Order Code4007696
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeLight Sensor
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Light Sensor (P) v1.1 uses the LS06-S phototransistor as a replacement of the traditional Light Dependent Resistor (LDR) sensors. The LS06-S light sensor has much more linear analogue output conforming to illuminance, which ranges from 0 to the supplying voltage (normally 5V). A value equals to the supplying voltage can be detected when it’s exposed to daylight, and it gives 0V when you covered it with your hand.
- Linear analogue output conforming to illuminance
- Low dark current and low working lux
- Easy to use
- Power supply range from 3.3 - 5V DC
- 4 pin buckled grove interface
Technical Specifications
Accessory Type
Light Sensor
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268