register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$89.250 |
Product Information
Product Overview
SEN0664 is a Gravity: BMP585 high-precision barometric pressure & temperature sensor (I2C / UART) board. It brings industrial-grade reliability to challenging projects by integrating the advanced Bosch BMP585 chip into a rugged, gel-filled design. Built to withstand water, moisture, and chemical exposure, this waterproof barometric module overcomes the durability limitations of traditional sensors while delivering exceptional ±0.3hPa absolute accuracy and ultra-low noise (less than 0.1Pa). Capable of detecting centimetre-level altitude changes with minimal power consumption (~700μA), the environmental sensing unit supports both I2C and UART interfaces, making it the superior choice for drone altitude stabilization, outdoor meteorological monitoring, and precision navigation systems requiring long-term stability in demanding conditions.
- Industrial-grade durability with liquid-proof design
- Laboratory-level precision and ultra-low noise
- Intelligent on-chip data processing
- Flexible integration and wide compatibility
- 3.3 to 5V DC operating voltage, 700μA operating current
- BMP585 parameters: pressure measurement range from 30 to 125kPa
- Temperature measurement range from 0 to 65°C
- Absolute pressure accuracy is ±0.3hPa (Typ)
- Temperature drift coefficient is ±0.5Pa/K, pressure data resolution is 1 / 64
- PCB dimension is 32 × 27 × 7.18mm
Contents
Gravity: BMP585 high-precision barometric pressure & temperature sensor, PH2.0-4P sensor connection cable, 10pin-2.54 black single row pin header.
Technical Specifications
Bosch
-
BMP585
Arduino, ESP32, Raspberry Pi Boards
-
-
Gravity Barometric Press/Temp Sensor Mod BMP585, PH2.0-4P Cable, 10Pin 2.54 Single Row Pin Header
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate