Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
10 more incoming. You can reserve stock now
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$37.090 |
Price for:Each
Minimum: 1
Multiple: 1
HK$37.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101991032
Order Code4200168
Kit Application TypeSensor
Silicon ManufacturerMicrochip
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Application Sub TypeOperational Amplifier
Silicon Core NumberMCP6002
Kit ContentsGrove Voltage Sensor Board MCP6002
For Use WithDIY Energy Meters
Product Overview
Grove AC voltage sensor is perfect for measuring RMS AC voltages for accurate DIY energy meters. It has adjustable gain for different voltage inputs (120V-240VAC) and it supports a 5 - 3.3V DC power supply.
- Gained for different voltage inputs (120V-240V AC)
- Using analogue as output, it can be compatible with many different development boards
- Accurately measure the voltage changes generated by high power loads when they are turned on
- Equipped with MCP6002 core with analogue output
- Just sample plug and play which allows you to easily add wireless capabilities
Technical Specifications
Kit Application Type
Sensor
Silicon Family Name
-
Core Sub-Architecture
-
Silicon Core Number
MCP6002
For Use With
DIY Energy Meters
Silicon Manufacturer
Microchip
Core Architecture
-
Application Sub Type
Operational Amplifier
Kit Contents
Grove Voltage Sensor Board MCP6002
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011