Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,251.210 |
Product Information
Product Overview
Himax HM01B0 UPduino shield is an evaluation and development platform based on the iCE40™ UltraPlus FPGA (Field-Programmable Gate Array). It consists of two boards – the UPduino v2.0 and the Himax HM01B0 Adapter Board. The UPduino v2.0 is an efficient, low-cost base platform designed by Gnarly Grey, including the iCE40UP5K FPGA, and basic power and programming control. The Himax HM01B0 Adapter Board adds a camera with a low-power Himax image sensor, two microphones, and multiple LEDs for quick visual feedback. This flexible and powerful platform enables designers to investigate and experiment with key features of the iCE40 UltraPlus FPGA and assists with rapid prototyping and testing of specific designs.
- iCE40 FPGA - iCE40UP5K-SG48I (5K LUTs, 39 I/Os, 120Kbits Embedded Block RAM, 1 PLL
- USB connection for UART and device programming
- On-board boot flash
- RGB LED
- Himax HM01B0 adapter board- camera module with HM01B0, 2 I2S microphones, 6 green LEDs
Contents
Himax HM01B0 module, Himax HM01B0 adapter board, 3ft Micro USB cable for programming and power, Quick start guide.
Technical Specifications
Lattice Semiconductor
iCE40 UltraPlus
-
UPduino v2.0 Board, Himax HM01B0 Adapter Board, 3ft Micro USB Cable, QuickStart Guide
No SVHC (25-Jun-2025)
-
FPGA
iCE40UP5K-SG48I
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate