Print Page
1,843 In Stock
Need more?
82 Delivery in 1-2 Business Days(SG stock)
1,761 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$170.300 |
| 5+ | HK$161.010 |
| 10+ | HK$151.720 |
| 20+ | HK$145.820 |
| 50+ | HK$139.910 |
Price for:Each
Minimum: 1
Multiple: 1
HK$170.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.51.7.024.0050Copy
Manufacturer Standard Lead Time14 weeks
Order Code1169347
Product Range38 Series
Also Known AsGTIN UPC EAN: 8012823122991
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.31kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
38.51.7.024.0050 is a 38 series relay interface module with 35mm rail (EN 60715) mounting that offers instant ejection of the relay by a plastic retaining clip.
- Integral coil indication and protection circuit
- CO (nPDT) contact circuit
- Sensitive DC and 24V with modular interface
- Standard version with standard DC option
- UL listing (certain relay/socket combinations)
- 35mm rail (EN 60715) mounting
- IP 20 protection category
- Dielectric strength between open contacts is 1000V AC
- Rated current / maximum peak current is 6A/10A
- CSA, EAC, RINA, cULus approved
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.31kohm
Coil Voltage
24VDC
Product Range
38 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028