Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLH1525AABTRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3777813RL
Cut Tape3777813
Product RangeLH1525 Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$27.570 | HK$27.57 |
| Total Price | HK$27.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$27.570 |
| 5+ | HK$26.090 |
| 10+ | HK$24.600 |
| 20+ | HK$23.650 |
| 50+ | HK$22.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1525AABTRCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel3777813RL
Cut Tape3777813
Product RangeLH1525 Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current125mA
MOSFET Relay Package StyleSMD-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max36ohm
Isolation Voltage5.3kV
I/O Capacitance Typ0.75pF
Off State Leakage Current Max1µA
Product RangeLH1525 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 1 form A solid state relay
- Extremely low operating current
- High speed operation
- Isolation test voltage 5300VRMS
- Suitable for general telecom switching, battery powered switch applications and industrial controls
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SMD-6
Relay Terminals
Gull Wing
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
125mA
Relay Mounting
Surface Mount
On State Resistance Max
36ohm
I/O Capacitance Typ
0.75pF
Product Range
LH1525 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522