Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoSOM040200Copy
Manufacturer Standard Lead Time14 weeks
Order Code1305690
Product Rangeokpac SOM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$1,175.940 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,175.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSOM040200Copy
Manufacturer Standard Lead Time14 weeks
Order Code1305690
Product Rangeokpac SOM Series
Technical Datasheet
Contact Form-
Load TypeDC
Load Voltage Max110V
Load Current40A
MOSFET Relay Package StyleHockey Puck
Relay MountingPanel Mount
Relay TerminalsScrew
On State Resistance Max0.046ohm
Isolation Voltage2.5kV
I/O Capacitance Typ-
Off State Leakage Current Max-
Product Rangeokpac SOM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SOM040200 is a Solid State Relay with UL94V-0 housing and screw terminals. This relay features latest MOSFET technology generation, ultra low on-state resistance and built-in overvoltage protection. Reverse protected triggered control input to avoid linear control risks. No radiated or conducted disturbances. These innovative and highly efficient components are used to control all types of loads used in many industries.
- Low output leakage current
- Low control current consumption
- Green LED display
- 20µs Turn-on/off maximum time
- -25 to 90°C Operating ambient temperature range
- IP20 Protection rating
Applications
HVAC, Power Management, Motor Drive & Control, Lighting, Automation & Process Control
Technical Specifications
Contact Form
-
Load Voltage Max
110V
MOSFET Relay Package Style
Hockey Puck
Relay Terminals
Screw
Isolation Voltage
2.5kV
Off State Leakage Current Max
-
SVHC
No SVHC (27-Jun-2024)
Load Type
DC
Load Current
40A
Relay Mounting
Panel Mount
On State Resistance Max
0.046ohm
I/O Capacitance Typ
-
Product Range
okpac SOM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073