Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPAA110Copy
Order Code1611502
Product RangeOptoMOS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoPAA110Copy
Order Code1611502
Product RangeOptoMOS Series
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Load TypeAC / DC
Load Voltage Max400V
Load Current150mA
MOSFET Relay Package StyleDIP-8
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max22ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
Product Overview
The PAA110 is a Single Pole OptoMOS® Relay with low drive power requirements (TTL/CMOS compatible). This performance leader provides high peak load voltage handling capability and improved peak load current handling.
- No moving parts
- High reliability
- Arc-free with no snubbing circuits
- VDE and FCC compatible
- No EMI/RFI generation
- Machine insertable, wave solderable
Applications
Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Security, Avionics
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
DIP-8
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
Load Type
AC / DC
Load Current
150mA
Relay Mounting
Through Hole
On State Resistance Max
22ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000934