Print Page
23 In Stock
260 more incoming. You can reserve stock now
23 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$317.890 |
| 5+ | HK$300.520 |
| 10+ | HK$283.150 |
| 20+ | HK$277.490 |
Price for:Each
Minimum: 1
Multiple: 1
HK$317.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.81.7.024.9024Copy
Manufacturer Standard Lead Time12 weeks
Order Code1169357
Product Range38 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max28.8V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min19.2V
Control Voltage Min16.8VDC
Control Voltage Max30VDC
Product Range38 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 38.81.7.024.9024 is a 1-pole Relay Interface Module with AC/DC coil, 38.81 series. Single output SSR, 1NO (SPST-NO) contact configuration. Ideal interface for PLC and electronic systems. Supplied with integral coil indication and protection circuit. Silent, high switching speed and long electrical life. Screw terminal. Instant ejection of relay using plastic retaining clip.
- IP20 Protection rating
- Single output
- Ideal interface for PLC and electronic systems
- 6.2 mm wide
- Instant ejection of relay using plastic retaining clip
- Silent, high switching speed and long electrical life
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
28.8V
Relay Terminals
Screw
Operating Voltage Min
19.2V
Control Voltage Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
16.8VDC
Product Range
38 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026