Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A35-1520Copy
Manufacturer Standard Lead Time30 weeks
Order Code1079467
Product RangeKSK-1A35 Series
Your Part Number
2,279 In Stock
Need more?
2,279 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$23.400 |
| 10+ | HK$11.600 |
| 25+ | HK$10.210 |
| 50+ | HK$9.900 |
| 100+ | HK$9.070 |
Price for:Each
Minimum: 1
Multiple: 1
HK$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoKSK-1A35-1520Copy
Manufacturer Standard Lead Time30 weeks
Order Code1079467
Product RangeKSK-1A35 Series
Technical Datasheet
Product RangeKSK-1A35 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max1.25A
Switching Voltage Max200V
Switching Power Max20W
Contact Resistance Max0.15ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Product Overview
The KSK-1A35-1520 is a single-pole single-throw (SPST) miniature Reed Switch with flat leads and NO contact. The reed switch feature glass length of 10.5mm and diameter of 2.1mm.
- 10¹²Ω at 100V Insulation resistance
- UL approval
Applications
Industrial
Technical Specifications
Product Range
KSK-1A35 Series
Switch Mounting
-
Switching Voltage Max
200V
Contact Resistance Max
0.15ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1.25A
Switching Power Max
20W
Operate AT Min
15AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001