Print Page
1,513 In Stock
Need more?
1,513 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$61.940 |
| 5+ | HK$58.490 |
| 10+ | HK$55.600 |
| 25+ | HK$51.520 |
| 50+ | HK$47.770 |
| 100+ | HK$44.240 |
| 250+ | HK$40.480 |
Price for:Each
Minimum: 1
Multiple: 1
HK$61.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E69-30A0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2103633
Product RangeE Series
Technical Datasheet
Product RangeE Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max10A
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Current AC Max10A
Contact Voltage AC Nom250V
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Panel Cutout (H x W)28mm x 14mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E69-30A0 is a snap-in panel mount Pushbutton Switch with silver-cadmium oxide contacts. It is made of VALOX thermoplastic polyester housing. This switch features with momentary/interlock actuator, long-life coil spring, snap-action mechanism.
- -40 to 85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Product Range
E Series
Contact Configuration
SPDT
Contact Current Max
10A
Actuator / Cap Colour
White
Contact Voltage AC Nom
250V
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
28mm x 14mm
Technical Docs (2)
Alternatives for 0E69-30A0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134