Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780117Copy
Manufacturer Standard Lead Time20 weeks
Order Code3267129
Your Part Number
55 In Stock
Need more?
3 Delivery in 1-2 Business Days(SG stock)
52 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$250.620 |
| 10+ | HK$216.900 |
Price for:Each
Minimum: 1
Multiple: 1
HK$250.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780117Copy
Manufacturer Standard Lead Time20 weeks
Order Code3267129
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %5%
Resolution (°C)0.1°C
External Height110mm
External Width53mm
External Depth26mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MP780117 from Multicomp Pro is a handheld temperature humidity meter, featuring split-type probe and probe holder.
- 0-99% relative humidity measurement range, 0.1% resolution and ±5% accuracy
- Temperature measurement range: -10°C to 50°C, 0.1°C resolution and ±1°C accuracy
- Sampling time: 1s
- °C/°F selectable units
- Max/min modes
- Overload indication (Lo/Hi)
- Data hold function
- Backlight
- Auto power-off
- Low battery indication
- CE certified
Applications
Test & Measurement, Laboratory, Temperature, Industrial Process Controls, Temperature
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
53mm
Product Range
Multicomp Pro Digital Temperature and Humidity Meters
Accuracy %
5%
External Height
110mm
External Depth
26mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398