Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$515.200 |
Product Information
Product Overview
DH60-THERMOMETER is a portable handheld digital temperature humidity meter hygrometer with Large LCD. This portable thermometer is capable of precise readings in a temperature range of 14 to 140F (-10 to 60C) and relative humidity (RH) range of 0 to 100% with a resolution of 0.2F (0.1C) and 0.1% RH. Switch between temperature units or view minimum and maximum readings with the press of a button. The portable hygrometer features an easy-to-read LCD with large fonts for quick, at-a-glance readings, and optional backlight for visibility in low-light conditions. The on-screen battery indicator keeps the user informed, while the five-minute auto-off feature maximizes battery life. The data hold button enables to keep the last reading on the screen for reference. The temperature tester is ideal for monitoring server rooms, data centres, office environments, and equipment testing by providing real-time data to verify ambient conditions or cooling performance of computer systems.
- Handheld digital temperature and humidity meter
- Accuracy of +/- 2 DEGF (+/- 5% RH)
- Change units and min/max readings with a button press
- Portable hygrometer w/large LCD w/backlight
- Use in server rooms/data centres/offices/equipment testing
- Compact and durable ABS housing w/non-slip design
- 10s response time
- Switch between temperature units or view minimum and maximum readings with a quick press of a button
- Powered by 3x AAA batteries (included)
Contents
Digital thermometer, Quick-start guide.
Technical Specifications
-10°C to +60°C
0.2°C
50mm
-
-
145mm
30mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate