Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$6,879.170 |
Product Information
Product Overview
CA 1310 Class 2 integrating sound level meter compliant with the IEC 61672-1 standard is the ideal instrument for measuring the sound environment for a large number of applications such as testing of noise exposure at work, testing of HVAC system noise, building acoustics etc. Equipped with a wide backlit screen with digital and bargraph display and time/date-stamping, the CA 1310 is easy to read in all circumstances. Its ergonomic casing makes it simple to use: excellent grip, access to all the functions on the front panel, tripod insert, etc. The microphone can be used remotely with a 5m extension cable, available as a n option. Powered by normal or rechargeable batteries, it offers an excellent battery life of 60 hours! It can also be connected to the mains via its micro-USB port.
- Measurement of the equivalent continuous sound level (Leq)
- Recording of up to 64,000 measurement points
- Microphone for remote use (extension accessory)
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
30dB
1dB
0°C
-
130dB
2dB
40°C
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate