Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No785679-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3620672
Product RangePXIe-8301 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$15,021.440 |
Price for:Each
Minimum: 1
Multiple: 1
HK$15,021.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785679-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3620672
Product RangePXIe-8301 Series
Technical Datasheet
Processor Type-
Sampling Rate-
Operating Frequency-
Resolution-
No. of Processor Cores-
RAM Memory Size-
No. of Input Channels-
No. of Output Channels-
Hard Drive Capacity-
No. of Slots2
No. of I/O's-
Operating Temperature Range0°C to +55°C
Supply Voltage Range-
Compatible WithNI PXI Chassis
Interface TypePCIe
Supported OSMac OSX, Windows
For Use WithNI PXI Systems
Product RangePXIe-8301 Series
SVHCTo Be Advised
Product Overview
785679-01 is a PXIe-8301 Thunderbolt™ 3 PXI remote control module. The PXIe-8301 enables laptop control of a PXI Express chassis over a Thunderbolt™ 3 connection. Using a Gen 3 x4 PCI Express link, the PXIe-8301 allows up to 2.3GB/s of sustained data throughput between the chassis and laptop over a Thunderbolt 3 USB Type-C cable. An additional Thunderbolt 3 port allows for connecting additional Thunderbolt or USB-C devices.
- Dimension is 111.76mm × 175.26mm
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1
- Operating temperature range from 0°C to 55°C
Technical Specifications
Processor Type
-
Operating Frequency
-
No. of Processor Cores
-
No. of Input Channels
-
Hard Drive Capacity
-
No. of I/O's
-
Supply Voltage Range
-
Interface Type
PCIe
For Use With
NI PXI Systems
SVHC
To Be Advised
Sampling Rate
-
Resolution
-
RAM Memory Size
-
No. of Output Channels
-
No. of Slots
2
Operating Temperature Range
0°C to +55°C
Compatible With
NI PXI Chassis
Supported OS
Mac OSX, Windows
Product Range
PXIe-8301 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427