Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No787251-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4093467
Product RangePXIe-S5090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$262,741.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$262,741.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787251-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code4093467
Product RangePXIe-S5090
Vector Network Analyzer TypePC Based
Test Frequency Range300kHz to 9GHz
Sensitivity dBm-
Manufacturer Warranty1 Year
Product RangePXIe-S5090
Plug Type-
SVHCTo Be Advised
Product Overview
PXIe-S5090 is a PXI vector network analyser. It is a 2-port vector network analyser (VNA) that helps user measure amplitude, phase, and impedance. User also can use the PXIe-S5090 to perform time-domain analysis and to calculate the S-parameters of 2-port RF devices. It features a 300KHz to 9GHz frequency range, a wide dynamic range, and high sweep speeds for automated design validation and production test. Additionally, the PXIe-S5090 supports automatic precision calibration, full vector analysis, and reference plane extensions.
- Frequency range from 300KHz to 9GHz
- Wide output power adjustment range from -45dBm to +13dBm
- Dynamic range from 138dB (10Hz IF bandwidth) typical
- Measurement time per point is 16µs, up to 500,001 measurement points
- Automation programming in LabVIEW, IVI drivers, IVI-C drivers, IVI.NET drivers
- Time domain and gating conversion included
- Frequency offset mode, including vector mixer calibration measurements
- Multiple precision calibration methods and automatic calibration
- Operating temperature range from 5°C to 40°C
- Dimension is 221mm length x 129mm width x 20mm height
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
PXIe-S5090
SVHC
To Be Advised
Test Frequency Range
300kHz to 9GHz
Manufacturer Warranty
1 Year
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1