Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoMCA3040Copy
Order Code2811851
Product RangeMCA3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$308,078.970 |
Price for:Each
Minimum: 1
Multiple: 1
HK$308,078.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoMCA3040Copy
Order Code2811851
Product RangeMCA3000 Series
Technical Datasheet
Bandwidth40GHz
Counter Measuring FunctionsDuty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
Test Frequency Range0Hz to 40GHz
No. of Digits / Alpha14
Sensitivity25mVrms
External Height90mm
External Width210mm
External Depth395mm
Product RangeMCA3000 Series
Plug Type-
SVHCTo Be Advised
Product Overview
The Microwave Counter outperforms every microwave counter on the market today in terms of resolution, speed, and acquisition time. Including an integrated power meter, it packs many different functions into one feature-rich instrument
- Trend Plot Mode
- Measurement Statistics Mode
- Histogram Mode
- Allan Deviation
- Zero Dead-time Frequency/Period Measurements
- Programmable Pulse Output from 0.5 Hz to 50 MHz
Applications
Test & Measurement
Technical Specifications
Bandwidth
40GHz
Test Frequency Range
0Hz to 40GHz
Sensitivity
25mVrms
External Width
210mm
Product Range
MCA3000 Series
SVHC
To Be Advised
Counter Measuring Functions
Duty Cycle, Frequency, Peak Voltage, Period, Phase Angle, Pulse Width, Time Interval
No. of Digits / Alpha
14
External Height
90mm
External Depth
395mm
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4