Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$168,270.000 |
Product Information
Product Overview
The 2601B-PULSE System SourceMeter 10μs Pulser/SMU Instrument with PulseMeter™ technology is an industry-leading high current/high speed pulser with measure plus the full functionality of a traditional SMU. It offers industry leading 10A current pulse output at 10V with a pulse width minimum of 10μs, perfect for testing vertical cavity surface emitting lasers (VCSEL) used in LIDAR and facial recognition, LEDs for lighting and displays, semiconductor device characterization, surge protection testing, and so much more. The pulser’s built-in dual 1MS/s, 18-bit digitizers make it possible to acquire both pulse current and voltage waveforms simultaneously without the need to use a separate instrument. The 2601B-PULSE is a powerful solution that significantly boosts productivity in applications ranging from benchtop characterization through highly automated pulsed I-V production test. For automated system applications, the 2601B-PULSE’s Test Script Processor (TSP®) runs complete test programs from inside the instrument for industry-best throughput. In larger, multi-channel applications, the Keithley TSP-Link® technology works together with TSP technology to enable high-speed, pulser/SMU-per-pin parallel testing.
- System SourceMeter ® 10µs pulser/SMU instrument
- No tuning required works with inductive loads up to 3μH
- Dual 1Msps digitizers for high speed I/V pulse measurements (pulser function only)
- DC capability up to ±40V at ±1.0A, 40Watt
- TSP technology embeds complete test programs inside the instrument for best throughput
- TSP-Link expansion technology for multi-channel parallel test without a mainframe
- USB 2.0, LXI Core, GPIB, RS-232, digital I/O interfaces
- Supported in the Keithley KickStart non-programming software tool
Contents
SMU instrument, 2601B-PULSE rear panel interlock and cable connector box, Digital I/O Connector, TSP-Link/Ethernet Cable (two per unit), Safety interlock mating connector ,QuickStart guide, Manuals.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
100mV to 40V
-
To Be Advised
2600B Series
40.4W
100nA to 10A
1 Year
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate