Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5423-C-36
Order Code2982984
Product Range5423 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$398.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$398.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5423-C-36
Order Code2982984
Product Range5423 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BTest Clip x 2
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator Colour-
Current Rating5A
Voltage Rating300Vrms
Product Range5423 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5423-C-36 is a Test Lead with moulded strain-relief BNC plug to Minipincer® test clip connection. The Minipincer® test clips have selectively gold-plated beryllium copper contact, nylon insulator and RG58C/U PVC insulated cable. The crimp BNC plug has tarnish resistant plated brass body, gold-plated brass centre contact and black PVC boot.
- 50°C Maximum operating temperature
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
36"
Insulator Colour
-
Voltage Rating
300Vrms
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Test Clip x 2
Lead Length - Metric
914mm
Current Rating
5A
Product Range
5423 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064