Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No784254-01Copy
Order Code3622608
Product RangeCP400X
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$6,287.850 |
Price for:Each
Minimum: 1
Multiple: 1
HK$6,287.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784254-01Copy
Order Code3622608
Product RangeCP400X
Technical Datasheet
Oscilloscope Probe FunctionSingle-Ended Passive
Bandwidth400MHz
Input Voltage Max60V
Test Probe Attenuation10:1
For Use WithNI Oscilloscopes
Product RangeCP400X
SVHCTo Be Advised
Product Overview
The CP400X is a coaxial passive probe with fixed 10X attenuation for oscilloscopes that provide 1 MO input impedance. It is 2 meters in length. The CP400X attaches to BNC connections on both the signal input and instrument sides.
Notes
1 year warranty.
Technical Specifications
Oscilloscope Probe Function
Single-Ended Passive
Input Voltage Max
60V
For Use With
NI Oscilloscopes
SVHC
To Be Advised
Bandwidth
400MHz
Test Probe Attenuation
10:1
Product Range
CP400X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103873