Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$9,915.150 |
Product Information
Product Overview
ATIBCV2 is a Class 100 ISO 5 Cleanroom HEPA Vacuum. It is a high-performance, antimicrobial Vacuum designed for critical environments like hospitals, cleanrooms, labs, and in-home healthcare. It features true HEPA filtration (99.97% at 0.3 microns) with a multi-stage system—HEPA premotor and post-motor filters, a polyester prefilter, and a high-capacity paper filter bag—to capture fine dust, allergens, and motor brush particles. The 6-gallon tank, 1,000-watt motor, and oversized filter bag support extended, quiet operation. Antimicrobial materials in the Vacuum body, hose, and green-coloured attachments inhibit bacterial growth. Lightweight (~27 lbs), with a 25-ft power cord and bag-full indicator, the ATIBCV2 ensures hygienic, compliant cleaning in ISO 5/Class 100 environments where contamination control is essential.
- 64 decibels for sound sensitive environments
- 1300W super high speed motor
- 355.6mm x 355.6mm x 609.6mm (L x W xH) size
Contents
Biocide antimicrobial Class 100 cleanroom HEPA V AC by Atrix, 8.5M power cord, ATIBCV1685VHA- 6′ hose, ATIBCV6240VHA- 19.5″ straight wand (2), ATIBCV6158VHA- curved hose wand, ATIBCV6210VHA- floor tool, ATIBCV0616- hand/furniture tool, ATIBCV0617- crevice tool, ATIBCV0004- round brush, ATIBCVH1- premotor HEPA filter cartridge(main), ATIBCVH2- Postmotor HEPA filter cartridge exhaust, ATIBCVSF- polyester pretreated filter for main HEPA filter, ATIBCVBAG- main replaceable paper bag.
Technical Specifications
Electric
-
6gallon (Imp)
-
14"
14"
-
No SVHC (27-Jun-2018)
240V
1.3kW
-
-
24"
9.07kg
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate