Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$4,954.360 |
Product Overview
LV204 LED UV exposure unit is a high quality British built UV unit that has been designed for use in the preparation of photosensitive materials for many industries including production of photo resist PCB’s i.e. Fortex Microtrak pre sensitised board, hot foil polymer plates, dry film photoresist letterpress polymer plates cyanotype printing, pad printing plates (clichés), sandblasting stencils, glass etching stencils or rubber stamps etc. The LED lamps are in the base which means the artwork has to be registered on the UV sensitive area and then placed face down onto the exposure area. Coloured white/black, each unit has a hinged lid containing a pressure pad which, when the lid is held closed by the two retaining clips, acts to force the artwork and sensitive material firmly together on the UV illuminated area.
- Exposure area 356 x 260mm
- 42 x LED UV Lamps
- Glass plate with high UV transparency for UV-A transmission
- All metal construction with steel case
- Peak wavelength 350-400nm
- Mains on/off switch and indicator
- Mains cable and plug
- 100-240VAC 50/60Hz 15W power consumption
- Weight is 11Kg, dimension of unit is 515 x 400 x 120mm
Technical Specifications
UV
400mm
260mm x 356mm
-
515mm
120mm
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate