Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXSB 200
Order Code2628966
Also Known AsGTIN UPC EAN: 4003019423408
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$5,209.300 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5,209.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- High power and temperature control ensures homogenous solder temperature
- WX technology ensures accurate temperature control of the solder/desolder process
- Low Voltage (24V) for operator safety
- 500°C Temperature limit
- ESD Safe
- Compatible with any Weller WX series station
- Heat-up time: ~10 min (50°C to 350°C)
- Soldering bath (WxHxD): 33x19x58mm
- Dimensions (WxHxD): 120x65x150mm
Applications
Maintenance & Repair
Technical Specifications
Temperature Max
500°C
Output Power
200W
Supply Voltage VDC
24V
SVHC
No SVHC (17-Dec-2015)
Temperature Min
50°C
Supply Voltage VAC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95