Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETABO
Manufacturer Part NoPOWER 180-5 W OFCopy
Manufacturer Standard Lead Time7 weeks
Order Code2500150
Also Known AsGTIN UPC EAN: 4007430244406
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,253.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,253.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Compact and mobile piston compressor for flexible use both indoors and at construction sites
- Portable assembly compressor – ideal for tackers and nails as well as for separating pipes by force
- For single phase alternating current
- Oil-free piston sealer: simple transportation and reduced service requirements
- Instrument panel with easy to read manometer for tank- and working pressure
- Working pressure can be regulated according to application by means of a pressure reducer with manometer
- Fittings and control elements protected in tubular frames and clearly visible
- Wind-up mechanism for the cable
- Good cold start feature by means of push button with safety valve
- Overload protection: protects the motor from overheating
- Rubberised feet for optimum stability
Technical Specifications
Supply Voltage VAC
-
Operating Pressure Max
8bar
Product Range
-
Input Power
1.1kW
Capacity
5l
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84148022
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16