Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03432Copy
Manufacturer Standard Lead Time26 weeks
Order Code3617691
Your Part Number
48 In Stock
Need more?
48 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$18.750 |
Price for:Each
Minimum: 1
Multiple: 1
HK$18.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This stubby slotted screwdriver is designed for controlled fastening in confined spaces where standard screwdrivers cannot reach. Ideal for electricians, engineers and maintenance professionals, it combines a compact length with high torque capability. The ergonomic two colour handle provides a secure, comfortable grip, while the tough oil resistant plastic construction ensures durability in demanding environments. A hardened S2 steel blade delivers strength under load, and the magnetic slotted tip improves screw control and accuracy during installation and removal.
- Stubby slotted screwdriver ideal for tight access and restricted working areas
- S2 steel blade designed to withstand increased torque without deformation
- Magnetic tip helps retain screws for faster, more accurate positioning
- Two colour ergonomic handle provides high torque transfer and user comfort
- High impact, oil resistant plastic handle suited to tough working conditions
Technical Specifications
Tip Size
5.5mm
Overall Length
105mm
SVHC
To Be Advised
Blade Length
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1