Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05006440001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2766534
Product RangeWera - Kraftform Plus 100
Also Known As006440, GTIN UPC EAN: 4013288160089
Your Part Number
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$194.640 |
| 5+ | HK$160.130 |
Price for:Each
Minimum: 1
Multiple: 1
HK$194.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05006440001Copy
Manufacturer Standard Lead Time7 weeks
Order Code2766534
Product RangeWera - Kraftform Plus 100
Also Known As006440, GTIN UPC EAN: 4013288160089
Technical Datasheet
Tip Size3.5mm
Blade Length100mm
Overall Length181mm
Product RangeWera - Kraftform Plus 100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Reduced blade diameter with integrated insulation protection so that even low-lying screw and spring elements can be accessed and actuated. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Insulated VDE blades for secure work at 1,000 volts
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Reduced shaft diameter
Technical Specifications
Tip Size
3.5mm
Overall Length
181mm
SVHC
No SVHC (27-Jun-2024)
Blade Length
100mm
Product Range
Wera - Kraftform Plus 100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035