Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No1552082Copy
Manufacturer Standard Lead Time6 weeks
Order Code4341121
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$1,168.870 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,168.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No1552082Copy
Manufacturer Standard Lead Time6 weeks
Order Code4341121
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.5mm² to 5mm²
For Use WithSingle & Multi Core Conductors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1552082 is a VDE stripping plier STRIP-FIX with insulating sleeves.
- Self-adjusting, for wires 0.5 to 5.0mm²
- V-shaped cutting jaws for stripping the plastic insulation of single- and multi-core conductors
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 160mm total height, 54mm total width, 27mm total height
- Heat-treated steel material, chrome-plated surface
- EN 60900/IEC60900 standard, inserted joint type
Technical Specifications
Stripping Capacity AWG
-
For Use With
Single & Multi Core Conductors
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
0.5mm² to 5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21