Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Wire Wrap Tools
                                                                                                    Print Page

                                                                                                    512056.

                                                                                                    Wire Wrap, Sleeve, Standard, 24AWG to 30AWG

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIRE-WRAP 512056.
                                                                                                    ManufacturerWIRE-WRAP
                                                                                                    Manufacturer Part No512056.
                                                                                                    Order Code147846
                                                                                                    Also Known AsEAN UPC GTIN: 037103953315
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    ManufacturerWIRE-WRAP
                                                                                                    Manufacturer Part No512056.
                                                                                                    Order Code147846
                                                                                                    Also Known AsEAN UPC GTIN: 037103953315
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wrap Tool TypeSleeve
                                                                                                    Wire Wrap StyleStandard / Modified
                                                                                                    Outside Diameter Min1.4mm
                                                                                                    Terminal Diagonal Min1.4mm
                                                                                                    Outside Diameter Max1.75mm
                                                                                                    Terminal Diagonal Max1.75mm
                                                                                                    Wire Size (AWG)30AWG to 24AWG
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The 512056 is a standard/modified Wrap Sleeve accepts 24 to 26AWG wire gauge. This sleeve fits the universal collet as fitted to the tools opposite.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Wrap Tool Type

                                                                                                    Sleeve

                                                                                                    Outside Diameter Min

                                                                                                    1.4mm

                                                                                                    Outside Diameter Max

                                                                                                    1.75mm

                                                                                                    Wire Size (AWG)

                                                                                                    30AWG to 24AWG

                                                                                                    Wire Wrap Style

                                                                                                    Standard / Modified

                                                                                                    Terminal Diagonal Min

                                                                                                    1.4mm

                                                                                                    Terminal Diagonal Max

                                                                                                    1.75mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84679900
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.009
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.