Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Drill Bits
                                                                                                    5. Drill Bit Sets
                                                                                                    Print Page

                                                                                                    DT7926-XJ

                                                                                                    Drill Bit Set, Extreme, 1 mm - 13 mm, 29 Piece

                                                                                                    DEWALT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEWALT DT7926-XJ
                                                                                                    DEWALT DT7926-XJ
                                                                                                    DEWALT DT7926-XJ
                                                                                                    DEWALT DT7926-XJ
                                                                                                    DEWALT DT7926-XJ
                                                                                                    DEWALT DT7926-XJ
                                                                                                    DEWALT DT7926-XJ
                                                                                                    DEWALT DT7926-XJ
                                                                                                    ManufacturerDEWALT
                                                                                                    Manufacturer Part NoDT7926-XJ
                                                                                                    Order Code2543009
                                                                                                    Also Known AsGTIN UPC EAN: 5035048060285
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    22 In Stock

                                                                                                    Need more?

                                                                                                    22 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$1,767.680
                                                                                                    5+HK$1,454.830
                                                                                                    Price for:1 Set
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,767.68
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    DEWALT
                                                                                                    ManufacturerDEWALT
                                                                                                    Manufacturer Part NoDT7926-XJ
                                                                                                    Order Code2543009
                                                                                                    Also Known AsGTIN UPC EAN: 5035048060285
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents29x HSS Drill Bits
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    These metal drill bits have an extreme 2 tip which starts on contact for clean, accurate holes and reduces lock up on breakthrough. They also have a tapered web which provides greater durability to reduce breaking. Size markings are located above the shank to prevent wearing away and the bits also incorporate a no spin shank that eliminates the frustration of bit spinning in the chuck.

                                                                                                    • Extreme 2™ metal tip drills on contact, eliminating 'walking' for accurate holes (Ø 3.2mm and over)
                                                                                                    • Innovative tapered web greatly reduces breakage
                                                                                                    • No-slip shank with 3 flats eliminates slipping in the chuck (Ø 5mm and above only)
                                                                                                    • Permanent size markings located above the shank for increased visibility (Ø 3mm and above only)
                                                                                                    • Up to 4 times faster drilling than standard HSS-R drill bits
                                                                                                    • Suitable for portable drilling of steel, alloyed and non-alloyed up to 900 N/mm²
                                                                                                    • For drilling sheet or thin materials where accurate burr-free holes are required
                                                                                                    • Also suitable for use in wood and plastics

                                                                                                    Contents

                                                                                                    1mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.3mm, 3.5mm, 4mm, 4.2mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 7.5mm, 8mm, 8.5mm, 9mm, 9.5mm, 10mm, 10.5mm, 11mm, 11.5mm, 12mm, 12.5mm, 13mm Drill Bits

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    29x HSS Drill Bits

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:82075060
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.49
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.