Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-DB1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4705469
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$249.780 |
| 5+ | HK$240.500 |
| 10+ | HK$235.300 |
| 50+ | HK$228.990 |
| 100+ | HK$222.860 |
Price for:Each
Minimum: 1
Multiple: 1
HK$249.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-DB1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4705469
Technical Datasheet
Turns Ratio11:0.5+0.5
Primary Impedance140kohm
Secondary Impedance150ohm
Secondary Power-
Frequency Max40kHz
Isolation Voltage-
Transformer ApplicationsD.I. for Electric Guitar
DC Resistance Primary3.3kohm
DC Resistance Secondary58ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min16Hz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-DB1 is a direct box transformer. It is a key component in a direct injection (DI) box, a device used to connect high-impedance, unbalanced audio sources (like electric guitars, basses, or keyboards) to low-impedance, balanced inputs (like those on mixers or audio interfaces). The transformer inside the DI box performs several critical functions to ensure clean, noise-free audio signal transfer.
- 200kohm impedance
- Max input: 23dBu at 20Hz
- 16Hz - 40kHz frequency range
- High nickel content core for low distortion
- Electrostatic screens and mu-metal screening can for up to 30dB noise rejection
- Operating temperature range from 0 to +70°C
Technical Specifications
Turns Ratio
11:0.5+0.5
Secondary Impedance
150ohm
Frequency Max
40kHz
Transformer Applications
D.I. for Electric Guitar
DC Resistance Secondary
58ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
140kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
3.3kohm
Transformer Mounting
Through Hole
Frequency Min
16Hz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06