Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$260.810 |
| 5+ | HK$249.170 |
| 10+ | HK$235.950 |
| 50+ | HK$227.720 |
| 100+ | HK$221.430 |
Price for:Each
Minimum: 1
Multiple: 1
HK$260.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-DB2Copy
Order Code4829691
Technical Datasheet
Turns Ratio11.5 : 1+1
Primary Impedance140kohm
Secondary Impedance150ohm
Secondary Power-
Frequency Max-
Isolation Voltage-
Transformer ApplicationsD.I. for Electric Guitar
DC Resistance Primary3.3kohm
DC Resistance Secondary67ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
11.5 : 1+1
Secondary Impedance
150ohm
Frequency Max
-
Transformer Applications
D.I. for Electric Guitar
DC Resistance Secondary
67ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
140kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
3.3kohm
Transformer Mounting
Through Hole
Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055