Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No055654Copy
Order Code4210166
Product Range0556xx Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$47.970 |
| 5+ | HK$47.370 |
| 10+ | HK$46.770 |
| 25+ | HK$45.580 |
| 50+ | HK$44.460 |
| 120+ | HK$43.190 |
Price for:Each
Minimum: 1
Multiple: 1
HK$47.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No055654Copy
Order Code4210166
Product Range0556xx Series
Technical Datasheet
Turns Ratio400:1
Inductance384mH
Primary Current40A
ET Constant1430Vµs
Frequency Range10kHz to 300kHz
DC Resistance Secondary-
DC Resistance Primary5.7ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
400:1
Primary Current
40A
Frequency Range
10kHz to 300kHz
DC Resistance Primary
5.7ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (04-Feb-2026)
Inductance
384mH
ET Constant
1430Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104