Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMG7277NLTCopy
Order Code
Re-Reel4845628RL
Cut Tape4845628
Product RangeGDSC Series
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$37.700 | HK$37.70 |
| Total Price | HK$37.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$37.700 |
| 10+ | HK$33.230 |
| 50+ | HK$30.340 |
| 100+ | HK$28.800 |
| 200+ | HK$28.120 |
| 500+ | HK$27.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMG7277NLTCopy
Order Code
Re-Reel4845628RL
Cut Tape4845628
Product RangeGDSC Series
Technical Datasheet
Turns Ratio1:3.77
Inductance29µH
DC Resistance0.23ohm
Isolation Voltage3kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGDSC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:3.77
DC Resistance
0.23ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
29µH
Isolation Voltage
3kVrms
Operating Temperature Min
-40°C
Product Range
GDSC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001